Low

NXP  MCF52213CAE50  32 Bit Microcontroller, Coldfire v2, 50 MHz, 128 KB, 8 KB, 64 Pins, LQFP

NXP MCF52213CAE50
Manufacturer:
NXP NXP
Manufacturer Part No:
MCF52213CAE50
Order Code:
1499744

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
Coldfire v2
CPU Speed:
50MHz
Program Memory Size:
128KB
RAM Memory Size:
8KB
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
43I/O's
Embedded Interface Type:
I2C, SPI, UART, USB
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
Coldfire Microcontrollers
MSL:
MSL 3 - 168 hours
Automotive Qualification Standard:
-
No. of Bits:
32bit
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0035

Associated Products