Low

NXP  MC9S12NE64CPVE  16 Bit Microcontroller, HCS12, 25 MHz, 64 KB, 8 KB, 112 Pins, LQFP

NXP MC9S12NE64CPVE
Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S12NE64CPVE
Order Code:
1296222
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
No. of Bits:
16bit
CPU Speed:
25MHz
Program Memory Size:
64KB
RAM Memory Size:
8KB
No. of Pins:
112Pins
MCU Case Style:
LQFP
No. of I/O's:
70I/O's
Embedded Interface Type:
I2C, SCI, SPI
Supply Voltage Min:
2.37V
Supply Voltage Max:
2.62V
Packaging:
Each
Product Range:
HCS12 Microcontrollers
MSL:
MSL 3 - 168 hours
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Controller Family/Series:
HCS12

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002

Associated Products

Similar Products