Low

NXP  MC68908GZ8MFAE  8 Bit Microcontroller, HC08G, 8 MHz, 8 KB, 1 KB, 48 Pins, LQFP

NXP MC68908GZ8MFAE
Technical Data Sheet (4.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
HC08G
CPU Speed:
8MHz
Program Memory Size:
8KB
RAM Memory Size:
1KB
No. of Pins:
48Pins
MCU Case Style:
LQFP
No. of I/O's:
37I/O's
Embedded Interface Type:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
HC08 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000186

Associated Products