Low

FLUKE  FLUKE 1653B UK  TESTER,INSULATION,50V,100V,250V,500V,1KV

FLUKE FLUKE 1653B UK
Technical Data Sheet (4.72MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1650B Multifunction Installation Testers Series builds on the rugged reputation of the earlier 1650 Series, but re-designed to meet your need for a more productive test tool. The 1650 Series testers verify the safety of electrical installations in domestic, commercial and industrial applications. They can ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364, HD 384 and all relevant local standards.
  • Two measurements at once and a dual display
  • PEFC/PSC and loop impedance are measured and displayed in parallel
  • Additional new high current loop mode
  • Faster measurements compared to loop tests with non-trip mode for RCD's
  • Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
  • Fast voltage measurement between L-N, L-PE and N-PE using the mains cord
  • Supplied with the SureGrip test leads and clips which gives the user a comfortable, reliable grip
  • Rotary dial knob indicates clear which function is selected
  • Large display with backlight, clear symbols and with exceptionally wide viewing angle
  • PASS/FAIL indication for RCD test results
  • Variable RCD current mode for customized settings
  • Loop & Line Resistance - mR resolution
  • Test smooth dc sensitive RCDs (Type B)
  • Extended Memory
  • Extended documentation mode (UK only)  
  • Withstands a drop of 1 meter
  • Compact, lightweight (less than 1.3 kg) and padded neck-strap to free your hands for all day testing

Product Information

Insulation Tester Type:
Digital Megohmmeter
Insulation Testing Voltage:
50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance:
10kohm to 1Gohm
Operating Temperature Min:
-10°C
Operating Temperature Max:
40°C
External Height:
125mm
External Width:
250mm
External Depth:
100mm
Weight:
1.5kg
Product Range:
-
Insulation Test Resistance:
10kohm to 1Gohm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement;
  • Portable Devices

Contents

6 AA Cell batteries, C1600 Hard carrying case, Zero Adapter, Mains test cord, TL165X/STD Standard Test Lead Set, Padded carrying strap, Quick reference guide, TP165X Remote control probe and lead & Users manual on CD-ROM

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

Tariff No:
90138090
Weight (kg):
3.53

Alternatives

INSULATION TESTER, MULTI FUNC, 50V-1KV

FLUKE

6 in stock

Price for: Each

1+ Php97,317.60 3+ Php92,451.80 5+ Php87,585.90

Buy

Associated Products