Low

FLUKE 1651B - 

Multifunction Electrical Tester

FLUKE 1651B - Multifunction Electrical Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1651B
Order Code:
1671237
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Product Overview

The 1651B installation tester tests continuity, insulation resistance, loop impedance, short-circuit current (PSC), RCDs and more. The 1651B installation tester performs all basic intallation tests including continuity, loop and line resistance, PFC/PSC (short-circuit current), RCD tripping time. 500V and 1000V insulation resistance
  • Efficient: measure loop impedancewithout tripping RCDs, eliminating the need to bypass them
  • Rugged: withstands a one-meter drop for demanding field use
  • Safe: slim probe with test button keeps your eyes on the panel while probing hard to reach points
  • Comfortable: compact and lightweight (less than 1.2kg) for all day testing
  • Compliant: meets all relevant standards including:
  • EN 61557 and BS7671 16th Edition IEE wiring regulations
  • Current: high current loop impedance test
  • Extra: includes zero adapter for easy test lead compensation.

Related Searches

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Php87,793.50 Php 87793.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php87,793.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.