Low

FINDER  40.61.9.012.0000  RELAY, SPDT, 250VAC, 16A

Technical Data Sheet (4.21MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

FINDER 40.61.9.012.0000
Video

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VDC
Contact Current:
16A
Product Range:
40 Series
Relay Mounting:
Through Hole
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
220ohm
Approvals & Standards:
CSA, UL, VDE
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
85364190
Weight (kg):
.020231

Associated Products