Low

AMPHENOL FCI  D25S13A6RX09LF  Standard D Sub Connector, Delta D, DB, Receptacle, 25 Contacts, Metal Body, Solder

AMPHENOL FCI D25S13A6RX09LF
AMPHENOL FCI D25S13A6RX09LF
Technical Data Sheet (2.47MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL FCI D25S13A6RX09LF
AMPHENOL FCI D25S13A6RX09LF

Product Information

Product Range:
-
D Sub Shell Size:
DB
Gender:
Receptacle
No. of Contacts:
25Contacts
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366930
Weight (kg):
.017

Alternatives

Standard D Sub Connector, Right Angle, ZD* Series, DB, Receptacle, 25 Contacts, Metal Body, Solder

ITT CANNON

635 in stock

Price for: Each

1+ Php283.10 25+ Php262.60 100+ Php239.10 250+ Php222.90

Buy

Standard D Sub Connector, R/A PCB Mount D Sub, DB, Receptacle, 25 Contacts, Solder

WURTH ELEKTRONIK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php381.30 10+ Php361.20 50+ Php321.10 100+ Php281.00 more…

Buy

D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY

42 in stock

Price for: Each

1+ Php389.10 25+ Php373.90 50+ Php349.90 100+ Php297.50 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.