Low

AMPHENOL FCI  90312-008LF  WIRE-BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 2MM

AMPHENOL FCI 90312-008LF
Manufacturer Part No:
90312-008LF
Order Code:
1631985
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
8Contacts
Gender:
Receptacle
Product Range:
Minitek Series
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85472000
Weight (kg):
.000152

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.