Low

AMPHENOL FCI  65846-007LF  WIRE-BOARD CONNECTOR RECEPTACLE 14 POSITION, 2.54MM

AMPHENOL FCI 65846-007LF
Manufacturer Part No:
65846-007LF
Order Code:
1632642
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
14Contacts
Gender:
Receptacle
Product Range:
Mini-PV 65846 Series
Contact Termination Type:
Crimp
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000907

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.