Low

AMPHENOL FCI  52601-S10-8LF  WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

AMPHENOL FCI 52601-S10-8LF
Technical Data Sheet (302.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Quickie Series
No. of Contacts:
10Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85381000
Weight (kg):
.001647

Alternatives

WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

AMPHENOL FCI

662 in stock

Price for: Each

1+ Php240.40 10+ Php231.20 50+ Php202.40 100+ Php192.40 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.