Low

FAIRCHILD SEMICONDUCTOR  MMSZ5256B  ZENER DIODE, 500mW, 30V, SOD-123

FAIRCHILD SEMICONDUCTOR MMSZ5256B
Technical Data Sheet (318.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
30V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-123
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
MMSZ Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Zener Single Diode, 30 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR

5,006 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php14.10 10+ Php10.00 100+ Php4.20 1000+ Php2.90 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.