Low

FAIRCHILD SEMICONDUCTOR  MM74HC14MX.  HEX INVERTER, SCHMITT TRIGGER SOIC-14, FULL REEL

FAIRCHILD SEMICONDUCTOR MM74HC14MX.
Technical Data Sheet (532.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter Schmitt Trigger
Output Current:
5.2mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
NSOIC
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000291

Alternatives

Inverter Gate, HC Family, Schmitt Trigger, 6 Gate, 1 Input, 5.2 mA, 2V to 6V, SOIC-14

FAIRCHILD SEMICONDUCTOR

3,755 in stock

Price for: Each

1+ Php28.80 10+ Php24.30 100+ Php14.80 1000+ Php11.50 more…

Buy

HEX INVERTER, SCHMITT TRIGGER SOIC-14

FAIRCHILD SEMICONDUCTOR

3,764 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.80 10+ Php24.00 100+ Php14.70 1000+ Php11.40 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 6 Gate, 1 Input, 5.2 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

2,735 in stock

Price for: Each

1+ Php39.70 10+ Php33.30 100+ Php20.30 1000+ Php15.70 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 6 Input, 25 mA, 2V to 6V, SOIC-14

NXP

25,953 in stock

Price for: Each

1+ Php28.10 10+ Php21.30 100+ Php13.30 500+ Php9.10 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 5.2 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php33.30 10+ Php27.70 100+ Php16.90 1000+ Php13.10 more…

Buy

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 25 mA, 2V to 6V, SOIC-14

NXP

252,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php5.60 5000+ Php5.30 7500+ Php5.10

Buy

Inverter Gate, HC Family, Schmitt Trigger, 1 Input, 5.2 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

9,183 in stock

Price for: Each

1+ Php25.60 10+ Php19.90 100+ Php10.80 1000+ Php8.10 more…

Buy

HEX INVERTER, SCHMITT TRIGGER SOIC-14

TEXAS INSTRUMENTS

2,922 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php30.70 10+ Php21.10 100+ Php9.90 1000+ Php7.70 more…

Buy

HEX INVERTER, SCHMITT TRIGGER SOIC-14, FULL REEL

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php19.80 10000+ Php15.90 25000+ Php9.20 50000+ Php7.00

Buy

HEX INVERTER, SCHMITT TRIGGER SOIC-14, FULL REEL

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php40.90 10000+ Php32.90 25000+ Php18.90 50000+ Php14.40

Buy

Associated Products