Low

FAIRCHILD SEMICONDUCTOR  FSQ311L  POWER SWITCH SMPS GREEN, SMD, LSOP8

FAIRCHILD SEMICONDUCTOR FSQ311L
Manufacturer Part No:
FSQ311L
Order Code:
1421269
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage AC Min:
-
Input Voltage AC Max:
-
AC / DC Converter Case Style:
LSOP
No. of Pins:
8Pins
Power Rating:
-
Topology:
-
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.