Low

FAIRCHILD SEMICONDUCTOR  FDC6302P...  DUAL P MOSFET -25V -120mA SUPERSOT6

FAIRCHILD SEMICONDUCTOR FDC6302P...
Technical Data Sheet (182.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual P Channel
Continuous Drain Current Id:
-120mA
Drain Source Voltage Vds:
-25V
On Resistance Rds(on):
10ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-1V
Power Dissipation Pd:
900mW
Transistor Case Style:
SuperSOT
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000049

Associated Products