Low

FAIRCHILD SEMICONDUCTOR  FDC6301N...  DUAL N CHANNEL MOSFET, 25V, SUPER SOT-6

FAIRCHILD SEMICONDUCTOR FDC6301N...
Manufacturer Part No:
FDC6301N...
Order Code:
1664371
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual N Channel
Continuous Drain Current Id:
220mA
Drain Source Voltage Vds:
25V
On Resistance Rds(on):
4ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
850mV
Power Dissipation Pd:
900mW
Transistor Case Style:
SuperSOT
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000041

Alternatives

Dual MOSFET, Dual N Channel, 220 mA, 25 V, 5 ohm, 4.5 V, 850 mV

FAIRCHILD SEMICONDUCTOR

Cut Tape
2,796 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.70 10+ Php23.00 100+ Php12.40 1000+ Php9.40 more…

Buy

Associated Products