Low

FAIRCHILD SEMICONDUCTOR  FAN3227TMX  MOSFET DRIVER, SOIC-8, FULL REEL

FAIRCHILD SEMICONDUCTOR FAN3227TMX
Manufacturer Part No:
FAN3227TMX
Order Code:
2413934
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
Low Side
Peak Output Current:
3A
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
-
Output Delay:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000226

Alternatives

MOSFET DRIVER, SOIC-8

FAIRCHILD SEMICONDUCTOR

809 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php92.10 10+ Php73.70 100+ Php56.70 500+ Php50.00 more…

Buy