Low

FAIRCHILD SEMICONDUCTOR  BAV21..  SMALL SIGNAL DIODE 250V 200mA DO-35

FAIRCHILD SEMICONDUCTOR BAV21..
Technical Data Sheet (132.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
250V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
50ns
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AH
No. of Pins:
2Pins
Packaging:
Each
Product Range:
BAV21 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000156

Alternatives

Small Signal Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 4 A

FAIRCHILD SEMICONDUCTOR

5,302 in stock

Price for: Each

1+ Php11.60 10+ Php10.50 100+ Php3.80 1000+ Php2.50 more…

Buy

Small Signal Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 4 A

FAIRCHILD SEMICONDUCTOR

21,838 in stock

Price for: Each

5+ Php6.20 250+ Php4.80 500+ Php2.50 2500+ Php1.90 more…

Buy

STANDARD DIODE, 250mA, 200V, DO-35

NTE ELECTRONICS

2,473 in stock

Price for: Each

1+ Php62.50 100+ Php50.80 500+ Php39.20 1000+ Php34.90

Buy

Small Signal Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 4 A

FAIRCHILD SEMICONDUCTOR

5,236 in stock

Price for: Each

1+ Php11.60 10+ Php10.50 100+ Php3.80 1000+ Php2.50 more…

Buy

Small Signal Diode, Single, 250 V, 250 mA, 1.25 V, 50 ns, 1 A

NXP

4,808 in stock

Price for: Each

10+ Php1.00

Buy

Associated Products