Low

FACOM  500  WRENCH, LOCKGRIP

FACOM 500
Technical Data Sheet (30.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 500 is a short nose Lock grip Plier feature an efficient slip joint which allows for a wide opening, constant parallel jaws and reach beyond edges. The jaws have a machined groove in the upper jaw for holding small round sections and serrations along full jaw length.

Product Information

Plier Style:
Self Grip
Jaw Opening Max:
50mm
Overall Length:
225mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.54

Alternatives

SELF GRIP PLIER, 250MM

CK TOOLS

1 in stock

Price for: Each

1+ Php2,643.40 5+ Php2,502.50 10+ Php2,376.00 20+ Php2,262.20

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.