Low

EPSON  Q414045510001 RX-4045SA AA  RTC HI STABILITY SERIAL, SMD, SOP14

EPSON Q414045510001 RX-4045SA AA
Manufacturer:
EPSON EPSON
Manufacturer Part No:
Q414045510001 RX-4045SA AA
Order Code:
1278032
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Q414045510001 RX-4045SA AA is a high-stability frequency miniature serial-interface Real Time Clock Module with YYYY:MM:DD:hr:min:secs date format. This module is a four signal lines interface-complaint real-time clock which includes 32.768kHz quartz oscillator that has been adjusted for high precision. In addition to providing a function for generating six types of interrupts, a dual alarm function, an oscillation stop detection function and a power supply voltage monitoring function, this module includes digital clock precision adjustment function that can be use to set various levels of precision.
  • Serial interface 4 lines form
  • Auto calculation of leap years until 2099
  • Built-in high-precision clock precision control logic

Product Information

Date Format:
YYYY:MM:DD:Hr:Min:Secs
Clock Format:
12Hr / 24Hr
Clock IC Type:
RTC
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Clock IC Case Style:
SOP
IC Interface Type:
Serial
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Security

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000907

Associated Products