Low

EPCOS  B82498F1102J000  CHIP INDUCTOR, 1UH, 240MA 5% 440MHZ, FULL REEL

EPCOS B82498F1102J000
Technical Data Sheet (487.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
B82498F Series
Inductance:
1µH
DC Current Rating:
240mA
High Frequency Inductor Case:
0805 [2012 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.55ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
440MHz
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.10977

Alternatives

CHIP INDUCTOR, 1UH, 240MA 5% 440MHZ

EPCOS

5,728 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php54.60 10+ Php49.20 100+ Php40.80 500+ Php31.80 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.