Low

EPCOS  B72660M0171K072  TVS Varistor, 175 V, 225 V, 455 V, 4032, Metal Oxide Varistor (MOV)

EPCOS B72660M0171K072
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72660M0171K072
Order Code:
9958550
Product Range
B726 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
175V
Voltage Rating V DC:
225V
Product Range:
-
Clamping Voltage Vc Max:
455V
Varistor Case Style:
4032
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
1.2kA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
13J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.0008