Low

EPCOS  B72240L151K100  VARISTOR, 395V, 37.5mm DISC

EPCOS B72240L151K100
Technical Data Sheet (329.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
150V
Voltage Rating V DC:
200V
Product Range:
HighE Series
Clamping Voltage Vc Max:
395V
Varistor Case Style:
-
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
40kA
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
360J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.019595