Low

EPCOS  B41560A9229M000  Electrolytic Capacitor, High Ripple, 22000 µF, 100 V, B41560 Series, ± 20%, Screw, 76.9 mm

EPCOS B41560A9229M000
Technical Data Sheet (451.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22000µF
Voltage Rating:
100V
Product Range:
B41560 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
76.9mm
Lead Spacing:
31.7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Height:
105mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
0.01ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.58

Alternatives

Associated Products