Low

EPCOS  B32921C3104M289  CAPACITOR POLYPROPYLENE PP FILM 0.1UF 305VAC 20%, RADIAL

EPCOS B32921C3104M289
Technical Data Sheet (349.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
Voltage Rating V AC:
Product Range:
Capacitance Tolerance:
Capacitor Terminals:
Suppression Class:
Packaging:
Operating Temperature Max:
Automotive Qualification Standard:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000454

Alternatives

Associated Products