Low

EPCOS  B32562J3334K000  Film Capacitor, 0.33 µF, 250 V, PET (Polyester), ± 10%

EPCOS B32562J3334K000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32562J3334K000
Order Code:
9752749
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.33µF
Voltage Rating V DC:
250V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
-
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
15mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
100°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
250

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.0054