Low

ENERGIZER  628364  Rechargeable Battery, Pack of 2, Nickel Metal Hydride, 2650 mAh, 1.2 V, AA, 14.5 mm

ENERGIZER 628364
Technical Data Sheet (40.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
2.65Ah
Battery Voltage:
1.2V
Battery Size Code:
AA
Battery Terminals:
-
External Diameter:
14.5mm
External Height:
50.5mm
External Width:
-
External Depth:
-
Weight:
27g
Battery IEC Code:
HR6
Battery NEDA Code:
1.2H2
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85078020
Weight (kg):
.054

Alternatives

Rechargeable Battery, Single Cell, Nickel Metal Hydride, 2850 mAh, 1.2 V, AA

ANSMANN

361 in stock

Price for: Each

1+ Php324.40 5+ Php307.30 10+ Php284.80 25+ Php268.60

Buy

Similar Products