Low

EHC (ELECTRONIC HARDWARE)  MS91528-1D2S  ROUND SKIRTED KNOB, 6.35MM

EHC (ELECTRONIC HARDWARE) MS91528-1D2S
Manufacturer Part No:
MS91528-1D2S
Order Code:
4690758
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Knob / Dial Style:
Round Skirted
Knob Diameter:
17.78mm
Knob Material:
Plastic
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Shaft Type:
Round
Shaft Diameter:
6.35

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.015876

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.