Low

EGSTON  P2EFSW3-12/24S-/+  AC/DC Power Supply, Switch Mode, Fixed, 1 Output, 90 V, 264 V, 12 W, 24 V

EGSTON P2EFSW3-12/24S-/+
Technical Data Sheet (775.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
12W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
500mA
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
-
Output Current - Output 3:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.163

Alternatives

AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 12 W, 24 V

EGSTON

1 in stock

Price for: Each

1+ Php2,305.80 5+ Php2,232.50 20+ Php2,117.80 40+ Php2,024.50 more…

Buy

Associated Products