Low

EGSTON  N2EFSW3 90-264 VAC/6 VDC 1 A  AC/DC Power Supply, Switch Mode, Fixed, 1 Output, 90 V, 264 V, 6 W, 6 V

EGSTON N2EFSW3  90-264 VAC/6 VDC  1 A
Technical Data Sheet (143.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
6W
Output Voltage - Output 1:
6V
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
-
Output Current - Output 3:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.12

Alternatives