Low

EBM PAPST  4314HR  AXIAL FAN, 119MM x 119MM x 32MM, 230V, 51dBA

EBM PAPST 4314HR
Technical Data Sheet (7.64MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
4300 Series
Supply Voltage:
24VDC
Fan Frame Size:
119mm
External Depth:
-
Flow Rate - Imperial:
120cu.ft/min
Flow Rate - Metric:
204m³/h
Noise Rating:
51dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
-
Power Rating:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.226797

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.