Low

EATON  8005K37N113V42  SWITCH, ROCKER, SPST, 15A, 28VAC, BLACK

EATON 8005K37N113V42
Manufacturer:
EATON EATON
Manufacturer Part No:
8005K37N113V42
Order Code:
2373189
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Illumination:
Illuminated
Contact Configuration:
SPST
Switch Operation:
None-Off-(On)
Actuator / Cap Colour:
Black
Switch Mounting:
Panel
Contact Current Max:
15A
Contact Voltage AC Nom:
125V
Contact Voltage DC Nom:
28V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
85365080
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.