Low

EATON MOELLER  Q18LWK3-GN  SWITCH, ROTARY, 1 POLE, ILLUMINATED, 3 POSITION, 24VAC

EATON MOELLER Q18LWK3-GN
Manufacturer Part No:
Q18LWK3-GN
Order Code:
2295648
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Switch Positions:
3 Position
Illumination:
Illuminated
Product Range:
-
Angle of Throw:
45°
Contact Current AC Max:
-
Contact Current DC Max:
-
Contact Voltage AC Max:
24V
Contact Voltage DC Max:
-
No. of Poles:
1 Pole
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85365015
Weight (kg):
.015423

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.