Low

EATON MOELLER  DILA-40(230V50HZ,240V60HZ)  Contactor, 4 Pole, 4PST-NO, DIN Rail, Panel, 240 V

EATON MOELLER DILA-40(230V50HZ,240V60HZ)
Manufacturer Part No:
DILA-40(230V50HZ,240V60HZ)
Order Code:
1110596
Product Range
Relays
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DILA-40(230V50HZ,240V60HZ) is a 4-pole Control Relay with AC/DC coil, DILA series. 4NO contact configuration. Base DIL A control relays have four-poles rated to 10A, (UL/CSA general-purpose). Various NO and NC configurations are available, including la...
  • DC coils supplied with an integrated varistor surge suppressor

Product Information

Operating Voltage:
-
No. of Poles:
4 Pole
Contact Configuration:
4PST-NO
Relay Mounting:
DIN Rail, Panel
Switching Current AC1:
-
Coil Voltage VAC Nom:
240V
Coil Voltage VDC Nom:
-
Switching Power AC1:
-
Load Current Inductive:
-
Load Current Resistive:
6A
Switching Power AC3:
-
Switching Current AC3:
-
Product Range:
Relays
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85364190
Weight (kg):
.26