Low

DURATOOL  997/0165  COUNTERSINK, HSS, 16.5MM

DURATOOL 997/0165
Technical Data Sheet (17.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
16.5mm
Drill Bit Size Imperial:
-
Effective Length:
-
Overall Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
1

Alternatives

COUNTERSINK, 16.4MM

RUKO

2 in stock

Price for: Each

1+ Php1,334.80 4+ Php1,271.10 20+ Php1,213.10

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.