Low

DURACELL  75020295  Rechargeable Battery, Pack of 4, Nickel Metal Hydride, 900 mAh, 1.2 V, AAA

DURACELL 75020295
Technical Data Sheet (458.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
900mAh
Battery Voltage:
1.2V
Battery Size Code:
AAA
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
10.5mm
External Height:
44.5mm
External Width:
-
External Depth:
-
Weight:
12g
Battery IEC Code:
HR03
Battery NEDA Code:
1.2H1
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85075000
Weight (kg):
.048

Alternatives

Rechargeable Battery, Extreme, Pack of 4, Nickel Metal Hydride, 800 mAh, 1.2 V, AAA

ENERGIZER

261 in stock

Price for: Pack of 4

1+ Php752.40 5+ Php712.00 10+ Php660.00

Buy

Rechargeable AAA 1.2V 850mAh Batteries with DuraLock, 4 Pack

DURACELL

105 in stock

Price for: Pack of 4

1+ Php1,006.40 5+ Php952.30 10+ Php882.80

Buy

Rechargeable Battery, Pack of 4, Nickel Metal Hydride, 550 mAh, 1.2 V, AAA

ANSMANN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 4

1+ Php539.70 5+ Php510.50 10+ Php473.50 25+ Php446.00 more…

Buy

Associated Products