Low

DORMER  A0027.7  Twist Drill Bit, HSS Tin, 7.7mm, 75mm Effective, 117mm Overall

DORMER A0027.7
DORMER A0027.7
DORMER A0027.7
Technical Data Sheet (24.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

DORMER A0027.7
DORMER A0027.7
DORMER A0027.7

Product Information

Drill Bit Size Metric:
7.7mm
Drill Bit Size Imperial:
-
Effective Length:
75mm
Overall Length:
117mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.033

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.