Low

DIODES INC.  DSS4240T-7  Bipolar (BJT) Single Transistor, NPN, 40 V, 100 MHz, 600 mW, 100 mA, 350 hFE

DIODES INC. DSS4240T-7
Technical Data Sheet (98.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
100MHz
Power Dissipation Pd:
600mW
DC Collector Current:
100mA
DC Current Gain hFE:
350hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000008

Alternatives

Bipolar (BJT) Single Transistor, NPN, 40 V, 230 MHz, 300 mW, 2 A, 470 hFE

NXP

Cut Tape
3,513 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php21.40 20+ Php21.30 50+ Php15.70 100+ Php15.60 more…

Buy