Low

DIALIGHT  507-3918-1472-600  LAMP, INDICATOR, INCANDESCENT, 8.38MM, GREEN

DIALIGHT 507-3918-1472-600
Technical Data Sheet (43.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lamp Base Type:
Wire Leaded
Mounting Hole Dia:
7.14mm
Current Rating:
40mA
Supply Voltage:
28V
Lens Shape:
Round
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85392998
Weight (kg):
.001134

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.