Low

DFX  U112  Ultra Low Profile LED Strip Light, 620mm Cold White

DFX U112
Technical Data Sheet (430.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Ultra-slim, ultra low profile, low power LED strip lighting
  • Direct replacement for existing fluorescent lighting designs
  • Typical applications include:
  • Under shelf retail lighting, refridgeration illumination, back bar chiller cabinets, cars etc..
  • Length: 620mm
  • VA rating: 7.3
  • Colour: Cold white

Product Information

Light Colour:
Cool White
Lumen Output:
-
Power Rating:
7.3W
Supply Voltage:
12VDC
Light Bar Length:
620mm
IP Rating:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
94051040
Weight (kg):
.12

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.