Low

DELTRON ENCLOSURES  479-0020-2  Non Metallic Enclosure, IP54, Multipurpose, ABS (Acrylonitrile Butadiene Styrene), Blue, 112 mm

DELTRON ENCLOSURES 479-0020-2
Technical Data Sheet (156.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
Body Colour:
Blue
External Height - Metric:
112mm
External Width - Metric:
62mm
External Depth - Metric:
31mm
IP Rating:
IP54
NEMA Rating:
Not Rated
External Height - Imperial:
4.409"
External Width - Imperial:
2.441"
External Depth - Imperial:
1.22"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.55

Alternatives

Non Metallic Enclosure, IP54, Multipurpose, ABS (Acrylonitrile Butadiene Styrene), Transparent

DELTRON ENCLOSURES

59 in stock

Price for: Each

1+ Php120.00 10+ Php110.00 25+ Php101.20 50+ Php93.00 more…

Buy

Non Metallic Enclosure, IP54, Multipurpose, ABS (Acrylonitrile Butadiene Styrene), Cream, 112 mm

DELTRON ENCLOSURES

49 in stock

Price for: Each

1+ Php99.50 10+ Php91.60 25+ Php84.20 50+ Php77.20 more…

Buy