Low

CYAN  ECOG1KG  16 Bit Microcontroller, eCOG1X, 25 MHz, 64 KB, 4 KB, 128 Pins, LQFP

CYAN ECOG1KG
Technical Data Sheet (309.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
eCOG1X
CPU Speed:
25MHz
Program Memory Size:
64KB
RAM Memory Size:
4KB
No. of Pins:
128Pins
MCU Case Style:
LQFP
No. of I/O's:
29I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
eCOG1X Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.008889

Associated Products