Low

CREE  XTEAWT-00-0000-00000BGE3  LED, HB, NEUTRAL WHITE, 130LM, FULL REEL

CREE XTEAWT-00-0000-00000BGE3
Manufacturer:
CREE CREE
Manufacturer Part No:
XTEAWT-00-0000-00000BGE3
Order Code:
2413955
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XT-E Series
LED Colour:
Neutral White
Viewing Angle:
115°
CCT:
5000K
Luminous Flux @ Test:
130lm
Forward Current If Max:
1.5A
Forward Current @ Test:
350mA
Forward Voltage @ Test:
2.85V
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000252

Alternatives

LED, HB, NEUTRAL WHITE, 130LM

CREE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php149.90 50+ Php121.60 100+ Php94.10 250+ Php83.70 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.