Low

CREE  XTEAWT-00-0000-00000BG53  LED, HB, COOL WHITE, 130LM, FULL REEL

CREE XTEAWT-00-0000-00000BG53
Technical Data Sheet (1.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XT-E Series
LED Colour:
Cool White
Viewing Angle:
115°
Luminous Flux @ Test:
130lm
CCT:
6000K
Forward Current If Max:
1.5A
Forward Voltage @ Test:
2.85V
Forward Current @ Test:
350mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000181

Alternatives

LED, HB, COOL WHITE, 130LM

CREE

449 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php127.00 50+ Php102.90 100+ Php80.00 250+ Php71.20 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.