Low

CREE  XREWHT-L1-0000-00D02  LED, HB, COOL WHITE, 107LM

CREE XREWHT-L1-0000-00D02
Manufacturer:
CREE CREE
Manufacturer Part No:
XREWHT-L1-0000-00D02
Order Code:
2414456
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XR-E Series
LED Colour:
Cool White
Viewing Angle:
90°
Luminous Flux @ Test:
107lm
CCT:
10000K
Forward Current If Max:
1A
Forward Voltage @ Test:
3.3V
Forward Current @ Test:
350mA
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000454

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.