Low

CREE  XPGBWT-L1-0000-00H51  LED, HB, COOL WHITE, 139LM, FULL REEL

CREE XPGBWT-L1-0000-00H51
Technical Data Sheet (1.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XP-G2 Series
LED Colour:
Cool White
Viewing Angle:
115°
Luminous Flux @ Test:
139lm
CCT:
6200K
Forward Current If Max:
1.5A
Forward Voltage @ Test:
2.8V
Forward Current @ Test:
350mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000454

Alternatives

LED, HB, COOL WHITE, 139LM

CREE

399 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php179.10 50+ Php145.40 100+ Php112.50 250+ Php100.00 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.