Low

CREE  XPERED-L1-0000-00301  LED, HB, RED, 45.7LM, FULL REEL

CREE XPERED-L1-0000-00301
Technical Data Sheet (1.76MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XP-E Series
LED Colour:
Red
Wavelength Typ:
-
Viewing Angle:
130°
Luminous Flux @ Test:
45.7lm
Forward Current If Max:
700mA
Forward Current @ Test:
350mA
Forward Voltage @ Test:
2.1V
Luminous Intensity @ Test:
-
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000167

Associated Products

Similar Products