Low

CREE  XMLAWT-00-0000-0000T6051  LED, XML, COOL WHITE, 280LM, FULL REEL

CREE XMLAWT-00-0000-0000T6051
Technical Data Sheet (1.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XM-L Series
LED Colour:
Cool White
Viewing Angle:
125°
Luminous Flux @ Test:
280lm
CCT:
6200K
Forward Current If Max:
3A
Forward Voltage @ Test:
2.9V
Forward Current @ Test:
700mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.031752

Alternatives

LED, HB, COOL WHITE, 280LM

CREE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php281.90 50+ Php271.90 100+ Php256.90

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.