Low

CREE  XBDAMB-00-0000-000000501  LED, HB, AMBER, 56.8LM, FULL REEL

CREE XBDAMB-00-0000-000000501
Manufacturer:
CREE CREE
Manufacturer Part No:
XBDAMB-00-0000-000000501
Order Code:
2413489
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XB-D Series
LED Colour:
Amber
Wavelength Typ:
-
Viewing Angle:
140°
Luminous Flux @ Test:
56.8lm
Forward Current If Max:
1A
Forward Current @ Test:
350mA
Forward Voltage @ Test:
2.25V
Luminous Intensity @ Test:
-
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.031752

Similar Products