Low

CREE  MLEAMB-A1-0000-000X01  LED, HB, AMBER, 26.8LM

CREE MLEAMB-A1-0000-000X01
Manufacturer:
CREE CREE
Manufacturer Part No:
MLEAMB-A1-0000-000X01
Order Code:
2413822
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp ML-E Series
LED Colour:
Amber
Wavelength Typ:
-
Viewing Angle:
125°
Luminous Flux @ Test:
26.8lm
Forward Current If Max:
250mA
Forward Current @ Test:
150mA
Forward Voltage @ Test:
2.4V
Luminous Intensity @ Test:
-
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000133

Similar Products