Low

CREE  CLV1A-FKB-CJ1M1F1BB7R4S3  LED, 3.2MMX2.8MM, RED/GREEN/BLUE, PLCC-4, FULL REEL

CREE CLV1A-FKB-CJ1M1F1BB7R4S3
Manufacturer:
CREE CREE
Manufacturer Part No:
CLV1A-FKB-CJ1M1F1BB7R4S3
Order Code:
2413179
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red, Green, Blue
LED Mounting:
SMD
Bulb Size:
-
Viewing Angle:
120°
Lens Shape:
Round
Forward Current / Colour:
R 20mA, G 20mA, B 20mA
Luminous Intensity / Colour:
R 900mcd, G 1.4cd, B 450mcd
Forward Voltage / Colour:
R 2V, G 3.2V, B 3.2V
Wavelength / Colour:
R 624nm, G 540nm, B 480nm
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 6 - Time on Label
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 6 - Time on Label
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000101

Alternatives

LED, 3.2MMX2.8MM, RED/GREEN/BLUE, PLCC-4

CREE

2,849 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php31.00 10+ Php28.70 100+ Php26.40 1000+ Php23.90 more…

Buy

LED, HB, 130MW, RGB, PLCC-4, FULL REEL

OPTEK TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php106.20 4000+ Php86.20 6000+ Php66.70

Buy